Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-862
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
0.65
Country of Origin
Malaysia
AED 174.40
AED 174.40 1 Box of 100 (ex VAT)
AED 183.12
AED 183.12 1 Box of 100 (inc. VAT)
1
AED 174.40
AED 174.40 1 Box of 100 (ex VAT)
AED 183.12
AED 183.12 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-862
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
0.65
Country of Origin
Malaysia