Technical Document
Specifications
Brand
AnsmannInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
30W
Output Connection Type
USB
Output Current
3A
Length
43.5mm
Width
24mm
Depth
24mm
Weight
14g
Minimum Temperature
0°C
Maximum Temperature
+25°C
Country of Origin
China
AED 74.55
AED 74.55 Each (ex VAT)
AED 78.28
AED 78.28 Each (inc. VAT)
1
AED 74.55
AED 74.55 Each (ex VAT)
AED 78.28
AED 78.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.55 |
5 - 9 | AED 72.34 |
10 - 24 | AED 70.14 |
25 - 49 | AED 67.88 |
50+ | AED 66.46 |
Technical Document
Specifications
Brand
AnsmannInput Voltage
12 → 24V dc
Output Voltage
5V dc
Output Power Continuous
30W
Output Connection Type
USB
Output Current
3A
Length
43.5mm
Width
24mm
Depth
24mm
Weight
14g
Minimum Temperature
0°C
Maximum Temperature
+25°C
Country of Origin
China