Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output USB, 2.4A

RS Stock No.: 223-7468Brand: AnsmannManufacturers Part No.: 1000-0030-520
brand-logo
View all in Car Chargers

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Power Continuous

12W

Output Connection Type

USB

Output Current

2.4A

Length

43.5mm

Width

24mm

Depth

24mm

Weight

13g

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Ansmann Portable Device Charger
AED 27.09Each (ex VAT)
Ansmann Car Charger
AED 39.42Each (ex VAT)
Stock information temporarily unavailable.

AED 43.93

AED 43.93 Each (ex VAT)

AED 46.13

AED 46.13 Each (inc. VAT)

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output USB, 2.4A

AED 43.93

AED 43.93 Each (ex VAT)

AED 46.13

AED 46.13 Each (inc. VAT)

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output USB, 2.4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.93
5 - 9AED 42.59
10 - 24AED 41.30
25 - 49AED 40.58
50+AED 39.86
You may be interested in
Ansmann Portable Device Charger
AED 27.09Each (ex VAT)
Ansmann Car Charger
AED 39.42Each (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Power Continuous

12W

Output Connection Type

USB

Output Current

2.4A

Length

43.5mm

Width

24mm

Depth

24mm

Weight

13g

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Ansmann Portable Device Charger
AED 27.09Each (ex VAT)
Ansmann Car Charger
AED 39.42Each (ex VAT)