Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output, 1A

RS Stock No.: 223-7469Brand: AnsmannManufacturers Part No.: 1000-0031-520
brand-logo
View all in Car Chargers

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Power Continuous

5W

Output Current

1A

Length

43.5mm

Width

24mm

Depth

24mm

Weight

11g

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Ansmann Portable Device Charger
P.O.A.Each (ex VAT)
Ansmann Portable Device Charger
AED 32.88Each (ex VAT)
Stock information temporarily unavailable.

AED 24.57

AED 24.57 Each (ex VAT)

AED 25.80

AED 25.80 Each (inc. VAT)

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output, 1A

AED 24.57

AED 24.57 Each (ex VAT)

AED 25.80

AED 25.80 Each (inc. VAT)

Ansmann Car Charger, 12 → 24V dc Input, 5V dc Output, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.57
5 - 9AED 24.20
10 - 24AED 23.84
25 - 49AED 23.43
50+AED 23.07
You may be interested in
Ansmann Portable Device Charger
P.O.A.Each (ex VAT)
Ansmann Portable Device Charger
AED 32.88Each (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Power Continuous

5W

Output Current

1A

Length

43.5mm

Width

24mm

Depth

24mm

Weight

11g

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Ansmann Portable Device Charger
P.O.A.Each (ex VAT)
Ansmann Portable Device Charger
AED 32.88Each (ex VAT)