Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann 5V Portable Charger

RS Stock No.: 860-2834Brand: AnsmannManufacturers Part No.: 1001-0026
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Output Voltage

5V

Country of Origin

China

Product details

Ansmann WiLine 1 Wireless Charger

Ansmann Inductive charger for Smartphones - the new ANSMANN WiLine 1 removes the hassle of tangled cables and provides quick and easy way to charge smartphones. Simply place a smartphone on to the intelligent and thin wireless charging station and the phone will recharge itself as though attached to mains electricity, eliminating the need to attach or remove a charging cable directly to the phone.
The transfer of energy takes place using the latest induction technology without the need for open contacts which are usually prone to contamination

Compatible with all Qi capable Smartphones / Qi receivers
5V / max. 1000mA Output
LED charging status indicator
Micro USB Input 5V / max. 1500mA

You may be interested in
WiLine 10 Wireless Charger, 10W
AED 152.06Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ansmann 5V Portable Charger

P.O.A.

Ansmann 5V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WiLine 10 Wireless Charger, 10W
AED 152.06Each (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Output Voltage

5V

Country of Origin

China

Product details

Ansmann WiLine 1 Wireless Charger

Ansmann Inductive charger for Smartphones - the new ANSMANN WiLine 1 removes the hassle of tangled cables and provides quick and easy way to charge smartphones. Simply place a smartphone on to the intelligent and thin wireless charging station and the phone will recharge itself as though attached to mains electricity, eliminating the need to attach or remove a charging cable directly to the phone.
The transfer of energy takes place using the latest induction technology without the need for open contacts which are usually prone to contamination

Compatible with all Qi capable Smartphones / Qi receivers
5V / max. 1000mA Output
LED charging status indicator
Micro USB Input 5V / max. 1500mA

You may be interested in
WiLine 10 Wireless Charger, 10W
AED 152.06Each (ex VAT)