Ansmann 20W USB Adapter AC/DC Adapter 3.3 → 12V dc Output, 3A Output

RS Stock No.: 152-279Brand: AnsmannManufacturers Part No.: 1001-0153-520
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

3.3 → 12V dc

Input Voltage

110 → 240V ac

Output Current

3A

Output Connector

USB Type C

Number of Outputs

1

Power Rating

20W

Country of Origin

China

Stock information temporarily unavailable.

AED 72.45

AED 72.45 Each (ex VAT)

AED 76.07

AED 76.07 Each (inc. VAT)

Ansmann 20W USB Adapter AC/DC Adapter 3.3 → 12V dc Output, 3A Output

AED 72.45

AED 72.45 Each (ex VAT)

AED 76.07

AED 76.07 Each (inc. VAT)

Ansmann 20W USB Adapter AC/DC Adapter 3.3 → 12V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

3.3 → 12V dc

Input Voltage

110 → 240V ac

Output Current

3A

Output Connector

USB Type C

Number of Outputs

1

Power Rating

20W

Country of Origin

China