Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Ansmann Ansmann Li-Ion Lithium-Ion AAA Battery, 500mAh, 1.5V

RS Stock No.: 152-252Brand: AnsmannManufacturers Part No.: 1311-0028
brand-logo
View all in AAA Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Capacity

500mAh

Model Number

1311-0028

Brand Range

Ansmann Li-Ion

Terminal Type

Standard

Nominal Voltage

1.5V

Chemistry

Lithium-Ion

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Ansmann Li-Ion Lithium-Ion AAA Battery, 500mAh, 1.5V

P.O.A.

Ansmann Ansmann Li-Ion Lithium-Ion AAA Battery, 500mAh, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Capacity

500mAh

Model Number

1311-0028

Brand Range

Ansmann Li-Ion

Terminal Type

Standard

Nominal Voltage

1.5V

Chemistry

Lithium-Ion

Country of Origin

China