Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Ansmann Li-Ion Ansmann Lithium-Ion Rechargeable D Batteries, 6Ah

RS Stock No.: 152-256Brand: AnsmannManufacturers Part No.: 1314-0005
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Model Number

1314-0005

Brand Range

Ansmann Li-Ion

Chemistry

Lithium-Ion

Capacity

6Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Li-Ion Ansmann Lithium-Ion Rechargeable D Batteries, 6Ah

P.O.A.

Ansmann Li-Ion Ansmann Lithium-Ion Rechargeable D Batteries, 6Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Model Number

1314-0005

Brand Range

Ansmann Li-Ion

Chemistry

Lithium-Ion

Capacity

6Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.5V

Country of Origin

China