Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann X30 LED Torch Silver 40 lm, 200 mm

RS Stock No.: 164-3468Brand: AnsmannManufacturers Part No.: 1600-0155-520
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

40 lm

Case Material

Aluminium

Batteries

2x C

Model

X30

Range

110 m

Beam Type

Spot

Length

200 mm

Colour

Silver

Weight with Batteries

363g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann X30 LED Torch Silver 40 lm, 200 mm

P.O.A.

Ansmann X30 LED Torch Silver 40 lm, 200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

40 lm

Case Material

Aluminium

Batteries

2x C

Model

X30

Range

110 m

Beam Type

Spot

Length

200 mm

Colour

Silver

Weight with Batteries

363g

Country of Origin

China

You may be interested in