Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED Pen Torch Black 130 lm, 139 mm

RS Stock No.: 164-3476Brand: AnsmannManufacturers Part No.: 1600-0160
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

130 lm

Case Material

Aluminium

Batteries

2x AAA

IP Rating

IP54

Model

T120

Wattage

3 W

Range

75 m

Beam Type

Spot

Length

139 mm

Colour

Black

Head Diameter

15mm

Width

15 mm

Weight with Batteries

55g

Weight (with Batteries)

55g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann LED Pen Torch Black 130 lm, 139 mm

P.O.A.

Ansmann LED Pen Torch Black 130 lm, 139 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

130 lm

Case Material

Aluminium

Batteries

2x AAA

IP Rating

IP54

Model

T120

Wattage

3 W

Range

75 m

Beam Type

Spot

Length

139 mm

Colour

Black

Head Diameter

15mm

Width

15 mm

Weight with Batteries

55g

Weight (with Batteries)

55g

Country of Origin

China

You may be interested in