Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED, Inspection Lamp, Handheld

RS Stock No.: 136-2402Brand: AnsmannManufacturers Part No.: 1600-0165-520
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Voltage Rating

3.7 V, 240 V

Light Style

Handheld

Length

131 mm

Country of Origin

China

Product details

Ansmann WL2 Working Light

The Ansmann WL2 working light features the latest SMD LED technology integrated into a robust and splash-proof housing with a rubberised grip. The light produces 220 lumens at 100% output. A heavy integrated magnet on the base, coupled with a 360° rotation hook makes it ideal for precision jobs. Powered by a built-in Li-ion battery pack provides 4.5 hours (100%) and 10 hours (50%). This light is rechargeable through the supplied USB mains power supply using the included USB to Micro USB cable.

Features and Benefits

Professional Working Lamp with the latest SMD LED technology
Features top spotlight and side main lamp
Lumen output: 220 lm (100%)
Heavy duty built in magnets
Robust and splashproof housing with rubberised grip
Rechargeable Li-ion battery
Operating time: 4.5 hours (50%), 10 hours (100%)
Charging time: 4.5 hours

You may be interested in
Stock information temporarily unavailable.

AED 227.74

AED 227.74 Each (ex VAT)

AED 239.13

AED 239.13 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld

AED 227.74

AED 227.74 Each (ex VAT)

AED 239.13

AED 239.13 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Voltage Rating

3.7 V, 240 V

Light Style

Handheld

Length

131 mm

Country of Origin

China

Product details

Ansmann WL2 Working Light

The Ansmann WL2 working light features the latest SMD LED technology integrated into a robust and splash-proof housing with a rubberised grip. The light produces 220 lumens at 100% output. A heavy integrated magnet on the base, coupled with a 360° rotation hook makes it ideal for precision jobs. Powered by a built-in Li-ion battery pack provides 4.5 hours (100%) and 10 hours (50%). This light is rechargeable through the supplied USB mains power supply using the included USB to Micro USB cable.

Features and Benefits

Professional Working Lamp with the latest SMD LED technology
Features top spotlight and side main lamp
Lumen output: 220 lm (100%)
Heavy duty built in magnets
Robust and splashproof housing with rubberised grip
Rechargeable Li-ion battery
Operating time: 4.5 hours (50%), 10 hours (100%)
Charging time: 4.5 hours

You may be interested in