Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED Torch Black 260 lm, 123 mm

RS Stock No.: 164-3471Brand: AnsmannManufacturers Part No.: 1600-0171Distrelec Article No.: 30103885
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

260 lm

Case Material

Aluminium

Batteries

3x AAA

IP Rating

IP54

Model

M250F

Wattage

5 W

Range

150 m

Beam Type

Flood, Spot

Length

123 mm

Colour

Black

Head Diameter

34.2mm

Width

34.2 mm

Weight with Batteries

157g

Distrelec Product Id

30103885

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Black 260 lm, 123 mm

P.O.A.

Ansmann LED Torch Black 260 lm, 123 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

260 lm

Case Material

Aluminium

Batteries

3x AAA

IP Rating

IP54

Model

M250F

Wattage

5 W

Range

150 m

Beam Type

Flood, Spot

Length

123 mm

Colour

Black

Head Diameter

34.2mm

Width

34.2 mm

Weight with Batteries

157g

Distrelec Product Id

30103885

Country of Origin

China