Ansmann LED, Inspection Lamp, Handheld, 215 lm, IPX3

RS Stock No.: 152-285Brand: AnsmannManufacturers Part No.: 1600-0265
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Inspection Torch

Voltage Rating

6 V

Luminosity

215 lm

Light Style

Handheld

Wattage

3 W

Length

288.8 mm

IP Rating

IPX3

Country of Origin

China

Stock information temporarily unavailable.

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, 215 lm, IPX3

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, 215 lm, IPX3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Inspection Torch

Voltage Rating

6 V

Luminosity

215 lm

Light Style

Handheld

Wattage

3 W

Length

288.8 mm

IP Rating

IPX3

Country of Origin

China