Ansmann Laser Pointer with Red Dot
RS Stock No.: 283-5378Brand: AnsmannManufacturers Part No.: 1600-0270Distrelec Article No.: 30155746
Technical Document
Specifications
Brand
AnsmannDot Colour
Red
Laser Class
Class 2
Battery Size
LR41
Length
60mm
Weight
13g
Distrelec Product Id
30155746
Country of Origin
China
Stock information temporarily unavailable.
AED 42.21
AED 42.21 Each (ex VAT)
AED 44.32
AED 44.32 Each (inc. VAT)
Ansmann Laser Pointer with Red Dot
1
AED 42.21
AED 42.21 Each (ex VAT)
AED 44.32
AED 44.32 Each (inc. VAT)
Ansmann Laser Pointer with Red Dot
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannDot Colour
Red
Laser Class
Class 2
Battery Size
LR41
Length
60mm
Weight
13g
Distrelec Product Id
30155746
Country of Origin
China