Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 2

RS Stock No.: 325-770Brand: AnsmannManufacturers Part No.: 16936185
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Capacity

2.7Ah

Number of Batteries Supplied

2

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Country of Origin

China

Stock information temporarily unavailable.

AED 62.70

AED 62.70 Each (ex VAT)

AED 65.84

AED 65.84 Each (inc. VAT)

Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 2

AED 62.70

AED 62.70 Each (ex VAT)

AED 65.84

AED 65.84 Each (inc. VAT)

Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Capacity

2.7Ah

Number of Batteries Supplied

2

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Country of Origin

China