Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell with EU, UK plug

RS Stock No.: 843-0727Brand: AnsmannManufacturers Part No.: 2012-3004
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Plug Type

EU, UK

Input Voltage

100 → 240V ac

Output Connectors

Plug

Dimensions

44 x 34 x 74mm

Country of Origin

China

Stock information temporarily unavailable.

AED 63.09

AED 63.09 Each (ex VAT)

AED 66.24

AED 66.24 Each (inc. VAT)

Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell with EU, UK plug

AED 63.09

AED 63.09 Each (ex VAT)

AED 66.24

AED 66.24 Each (inc. VAT)

Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Plug Type

EU, UK

Input Voltage

100 → 240V ac

Output Connectors

Plug

Dimensions

44 x 34 x 74mm

Country of Origin

China