Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann AES3 Digital Plug In Timer

RS Stock No.: 737-9779Brand: AnsmannManufacturers Part No.: 5024083-UK
brand-logo
View all in Plug In Timers

Technical Document

Specifications

Brand

Ansmann

Digital/Analogue

Digital

Operating Voltage

230V

Series

AES3

Socket Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

China

Product details

Energy Saving Sockets - PC

The AES3 is designed to switch off your attached equipment automatically 1 minute after it goes into standby it also has a remote push-button for reactivation. This energy saving mains socket is well suited for use with computers or computer workstations with monitor, printer, scanner, speakers etc. The standby learning capability allows you to have a relatively high standby load and the AES3 will still be able to automatically shutdown the power. The remote pushbutton is ideal to have on your desk and makes it very easy to reactivate everything with a single press of the button.

Easy to operate with only one push button
Saves energy, money and the environment
Zero standby power consumption

Stock information temporarily unavailable.

AED 108.99

AED 108.99 Each (ex VAT)

AED 114.44

AED 114.44 Each (inc. VAT)

Ansmann AES3 Digital Plug In Timer

AED 108.99

AED 108.99 Each (ex VAT)

AED 114.44

AED 114.44 Each (inc. VAT)

Ansmann AES3 Digital Plug In Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Digital/Analogue

Digital

Operating Voltage

230V

Series

AES3

Socket Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

China

Product details

Energy Saving Sockets - PC

The AES3 is designed to switch off your attached equipment automatically 1 minute after it goes into standby it also has a remote push-button for reactivation. This energy saving mains socket is well suited for use with computers or computer workstations with monitor, printer, scanner, speakers etc. The standby learning capability allows you to have a relatively high standby load and the AES3 will still be able to automatically shutdown the power. The remote pushbutton is ideal to have on your desk and makes it very easy to reactivate everything with a single press of the button.

Easy to operate with only one push button
Saves energy, money and the environment
Zero standby power consumption