Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann MaxE Ansmann NiMH Rechargeable D Battery, 8.5Ah

RS Stock No.: 661-3554Brand: AnsmannManufacturers Part No.: 5035362
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann MaxE

Chemistry

NiMH

Capacity

8.5Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → 65°C

You may be interested in
Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 8.5Ah
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ansmann MaxE Ansmann NiMH Rechargeable D Battery, 8.5Ah

P.O.A.

Ansmann MaxE Ansmann NiMH Rechargeable D Battery, 8.5Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 8.5Ah
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann MaxE

Chemistry

NiMH

Capacity

8.5Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → 65°C

You may be interested in
Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 8.5Ah
P.O.A.Each (In a Pack of 2) (ex VAT)