Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansmann Battery Pack Charger For NiCd, NiMH 4 → 8 Cell with EURO plug

RS Stock No.: 483-3652Brand: AnsmannManufacturers Part No.: 5107113
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Plug Type

EURO

Input Voltage

230V ac

Output Connectors

Plug

Dimensions

75 x 40 x 90mm

Weight

200g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Pack Charger For NiCd, NiMH 4 → 8 Cell with EURO plug

P.O.A.

Ansmann Battery Pack Charger For NiCd, NiMH 4 → 8 Cell with EURO plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Plug Type

EURO

Input Voltage

230V ac

Output Connectors

Plug

Dimensions

75 x 40 x 90mm

Weight

200g

Country of Origin

China