Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plug

RS Stock No.: 439-3659Brand: AnsmannManufacturers Part No.: 5207442/UK
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

EU, UK

Number of Batteries Charged

8

Batteries Included

No

Model Number

Energy 8 Plus

Charging Time

1.5 → 3.5 (AA) h, 1.65 → 3.3 (AAA) h, 1.8 → 6 (C) h, 2.2 → 12 (D) h, 2.5 → 5 (9V) h

Dimensions

191 x 172 x 57mm

Country of Origin

China

Stock information temporarily unavailable.

AED 346.75

AED 346.75 Each (ex VAT)

AED 364.09

AED 364.09 Each (inc. VAT)

Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plug

AED 346.75

AED 346.75 Each (ex VAT)

AED 364.09

AED 364.09 Each (inc. VAT)

Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

EU, UK

Number of Batteries Charged

8

Batteries Included

No

Model Number

Energy 8 Plus

Charging Time

1.5 → 3.5 (AA) h, 1.65 → 3.3 (AAA) h, 1.8 → 6 (C) h, 2.2 → 12 (D) h, 2.5 → 5 (9V) h

Dimensions

191 x 172 x 57mm

Country of Origin

China