Ansmann LED Torch Silver 25 lm, 150 mm

RS Stock No.: 708-2655Brand: AnsmannManufacturers Part No.: 5816483
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Batteries

2x AA

Case Material

Aluminium

Hazardous Area

No

Model

X20

Range

65 m

Beam Type

Spot

Length

150 mm

Colour

Silver

Weight with Batteries

90g

Weight (with Batteries)

90g

Country of Origin

China

Product details

Ansmann X20 LED Torch

This X20 LED Torch from ANSMANN offers high performance 0.5Watt LED light with silver aluminium robust housing.

What are my benefits?

• Easy to use
• Up to 30 hours operating time
• LED lifetime in excess of 10,000 hours
• Beam of up to 65 metres
• Brightness of 400 Lux / 12 Lumens
• Splashproof
• Wrist strap

IP54 rated which means that I can be used in extreme conditions (outdoor) and I am resistant to moisture

What are my dimensions?

2.5 x 2.5 x 15.2 cm

Do I require batteries?

Yes, 2 x AA batteries are required which are included for your convenience.

Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Silver 25 lm, 150 mm

P.O.A.

Ansmann LED Torch Silver 25 lm, 150 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Batteries

2x AA

Case Material

Aluminium

Hazardous Area

No

Model

X20

Range

65 m

Beam Type

Spot

Length

150 mm

Colour

Silver

Weight with Batteries

90g

Weight (with Batteries)

90g

Country of Origin

China

Product details

Ansmann X20 LED Torch

This X20 LED Torch from ANSMANN offers high performance 0.5Watt LED light with silver aluminium robust housing.

What are my benefits?

• Easy to use
• Up to 30 hours operating time
• LED lifetime in excess of 10,000 hours
• Beam of up to 65 metres
• Brightness of 400 Lux / 12 Lumens
• Splashproof
• Wrist strap

IP54 rated which means that I can be used in extreme conditions (outdoor) and I am resistant to moisture

What are my dimensions?

2.5 x 2.5 x 15.2 cm

Do I require batteries?

Yes, 2 x AA batteries are required which are included for your convenience.