Ansmann Car Charger, 12 → 16V dc Input, 1.5 → 12V dc Output Plug In, 1.2A

RS Stock No.: 679-6716Brand: AnsmannManufacturers Part No.: 7705010
brand-logo
View all in Car Chargers

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 16V dc

Output Voltage

1.5 → 12V dc

Output Power Continuous

14.4W

Output Connection Type

Plug In

Output Current

1.2A

Length

62mm

Width

46mm

Depth

20mm

Weight

107g

Minimum Temperature

0°C

Maximum Temperature

+25°C

Country of Origin

China

Product details

1.2A Multi-Voltage DC to DC Adaptor, Vehicle Voltage Converter

Vehicle power supply, dc to dc adapter
Connects to vehicle cigarette lighter socket
Regulated outputs
12-16Vdc input
Output voltages selectable from 1.5V, 3V, 4.5V, 6V, 7.5V, 9V and 12V
1.8m output lead with polarity inverter and a set of 8 interchangeable output connectors
Power LED indicator

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

Ansmann Car Charger, 12 → 16V dc Input, 1.5 → 12V dc Output Plug In, 1.2A

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

Ansmann Car Charger, 12 → 16V dc Input, 1.5 → 12V dc Output Plug In, 1.2A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 37.28
5 - 9AED 36.07
10 - 24AED 34.96
25 - 49AED 33.76
50+AED 32.50

Technical Document

Specifications

Brand

Ansmann

Input Voltage

12 → 16V dc

Output Voltage

1.5 → 12V dc

Output Power Continuous

14.4W

Output Connection Type

Plug In

Output Current

1.2A

Length

62mm

Width

46mm

Depth

20mm

Weight

107g

Minimum Temperature

0°C

Maximum Temperature

+25°C

Country of Origin

China

Product details

1.2A Multi-Voltage DC to DC Adaptor, Vehicle Voltage Converter

Vehicle power supply, dc to dc adapter
Connects to vehicle cigarette lighter socket
Regulated outputs
12-16Vdc input
Output voltages selectable from 1.5V, 3V, 4.5V, 6V, 7.5V, 9V and 12V
1.8m output lead with polarity inverter and a set of 8 interchangeable output connectors
Power LED indicator