Ansmann 3.6W Plug-In AC/DC Adapter 9V dc Output, 400mA Output

RS Stock No.: 660-8423Brand: AnsmannManufacturers Part No.: 8194048
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.6W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ErP Compliant

Length

60mm

Type

AC/DC Adapter

Width

43mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

Plug-in Power Supplies, Medical

Plug-in power units in accordance with medical Norm EN 60601 with minimum power dissipation
Complies with the latest guidelines on dry run losses and efficiency
Complies with the European Union's latest EuP (Energy-using Products) regulation and Energy Star®
Plug set not included, please order plugs separately, order no. 702-3274

You may be interested in
Stock information temporarily unavailable.

AED 39.74

AED 39.74 Each (ex VAT)

AED 41.73

AED 41.73 Each (inc. VAT)

Ansmann 3.6W Plug-In AC/DC Adapter 9V dc Output, 400mA Output

AED 39.74

AED 39.74 Each (ex VAT)

AED 41.73

AED 41.73 Each (inc. VAT)

Ansmann 3.6W Plug-In AC/DC Adapter 9V dc Output, 400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 39.74
5 - 9AED 38.43
10 - 24AED 37.12
25 - 49AED 35.75
50+AED 34.34
You may be interested in

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.6W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ErP Compliant

Length

60mm

Type

AC/DC Adapter

Width

43mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

Plug-in Power Supplies, Medical

Plug-in power units in accordance with medical Norm EN 60601 with minimum power dissipation
Complies with the latest guidelines on dry run losses and efficiency
Complies with the European Union's latest EuP (Energy-using Products) regulation and Energy Star®
Plug set not included, please order plugs separately, order no. 702-3274

You may be interested in