Technical Document
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.2 V dc, 5 V dc, 6 V dc, 6.5 V dc, 7 V dc, 8.4 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.7 → 2.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14.28W
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Length
82mm
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Load Regulation
±10%
Type
Switched Mode Power Supply
Country of Origin
China
Product details
2.5A Multi-Voltage Digital Camera Plug-top Adaptors, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies for use with digital cameras
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.2V, 5V, 6V, 6.5V, 7V and 8.4Vdc
1.8m output lead with set of 7 interchangeable output connectors
Power on LED indicator
Class II - double insulated
AED 83.11
AED 83.11 Each (ex VAT)
AED 87.27
AED 87.27 Each (inc. VAT)
1
AED 83.11
AED 83.11 Each (ex VAT)
AED 87.27
AED 87.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.11 |
5 - 9 | AED 80.48 |
10 - 24 | AED 77.75 |
25 - 49 | AED 74.97 |
50+ | AED 72.03 |
Technical Document
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.2 V dc, 5 V dc, 6 V dc, 6.5 V dc, 7 V dc, 8.4 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.7 → 2.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14.28W
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Length
82mm
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Load Regulation
±10%
Type
Switched Mode Power Supply
Country of Origin
China
Product details
2.5A Multi-Voltage Digital Camera Plug-top Adaptors, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies for use with digital cameras
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.2V, 5V, 6V, 6.5V, 7V and 8.4Vdc
1.8m output lead with set of 7 interchangeable output connectors
Power on LED indicator
Class II - double insulated