Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann Plug In Power Supply 3 → 12V dc Output, 1.2A Output

RS Stock No.: 423-9224Brand: AnsmannManufacturers Part No.: APS 1212 TRAVELLER
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 → 12V dc

Input Voltage

100 → 240V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 mm Hollow Plug, 2.5 mm Mono Jackplug, 3.5 mm Mono Jackplug, 3.5 x 1.35 mm Hollow Plug, 4 x 1.7 mm Hollow Plug, 5 x 2.1 mm Hollow Plug, 5.5 x 1.5 mm Hollow Plug, 5.5 x 2.5 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Depth

38mm

Minimum Temperature

0°C

Type

Switched Mode Power Supply

Width

60mm

Length

105mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Plug In Power Supply 3 → 12V dc Output, 1.2A Output

P.O.A.

Ansmann Plug In Power Supply 3 → 12V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 → 12V dc

Input Voltage

100 → 240V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 mm Hollow Plug, 2.5 mm Mono Jackplug, 3.5 mm Mono Jackplug, 3.5 x 1.35 mm Hollow Plug, 4 x 1.7 mm Hollow Plug, 5 x 2.1 mm Hollow Plug, 5.5 x 1.5 mm Hollow Plug, 5.5 x 2.5 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Depth

38mm

Minimum Temperature

0°C

Type

Switched Mode Power Supply

Width

60mm

Length

105mm

Country of Origin

China

You may be interested in