Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector

RS Stock No.: 223-1067Brand: AntenovaManufacturers Part No.: SR4L034L
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698-960 MHz, 1710-2170 MHz, 2300-2400 MHz, 2500-2690 MHz

Antenna Mounting Type

PCB

Connector Type

SMA

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 11,392.50

AED 11.392 Each (On a Reel of 1000) (ex VAT)

AED 11,962.12

AED 11.962 Each (On a Reel of 1000) (inc. VAT)

Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector

AED 11,392.50

AED 11.392 Each (On a Reel of 1000) (ex VAT)

AED 11,962.12

AED 11.962 Each (On a Reel of 1000) (inc. VAT)

Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698-960 MHz, 1710-2170 MHz, 2300-2400 MHz, 2500-2690 MHz

Antenna Mounting Type

PCB

Connector Type

SMA

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

Korea, Republic Of