Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electronics Electric Soldering Iron, 18W

RS Stock No.: 542-4439Brand: Antex ElectronicsManufacturers Part No.: S482I70
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Tip Series

1100

Soldering Tip Temperature

+400°C

Product details

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Tip temperature of 400°C
Internal shim allows faster and easier tip replacement
Replacement tips available

Station Irons - Antex

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 18W

P.O.A.

Antex Electronics Electric Soldering Iron, 18W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Tip Series

1100

Soldering Tip Temperature

+400°C

Product details

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Tip temperature of 400°C
Internal shim allows faster and easier tip replacement
Replacement tips available

Station Irons - Antex

You may be interested in