Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Battery
Model Number
MLXS
Type
Soldering Iron
Wattage
25W
Input Voltage
12V
Tip Series
50
Series
MLXS
Country of Origin
United Kingdom
Product details
Antex MLXS 25W/12V dc
25W low voltage iron
Connects direct to 12V car battery
Ideal for electrical systems on motor vehicles and other mobile or portable applications
Supplied with
4m lead fitted with crocodile clips.
Battery - Antex
AED 180.02
AED 180.02 Each (ex VAT)
AED 189.02
AED 189.02 Each (inc. VAT)
1
AED 180.02
AED 180.02 Each (ex VAT)
AED 189.02
AED 189.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Battery
Model Number
MLXS
Type
Soldering Iron
Wattage
25W
Input Voltage
12V
Tip Series
50
Series
MLXS
Country of Origin
United Kingdom
Product details
Antex MLXS 25W/12V dc
25W low voltage iron
Connects direct to 12V car battery
Ideal for electrical systems on motor vehicles and other mobile or portable applications
Supplied with
4m lead fitted with crocodile clips.