Technical Document
Specifications
Brand
Antex ElectronicsModel Number
660A
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Country of Origin
United Kingdom
Product details
Antex 660A - Analogue Soldering Station 50W
Analogue temperature control
Temperature set with Potentiometer
Temperature range continually adjustable from 200°C to 450°C
Green LED indicates Power On
Red LED indicates heating up
Red LED flashes when set temperature is reached
Station may be used with either 25W or 50W Irons
Supplied with
Soldering Iron TC50, Sodering Iron Stand ST6a
Soldering - Antex
AED 920.80
AED 920.80 Each (ex VAT)
AED 966.84
AED 966.84 Each (inc. VAT)
1
AED 920.80
AED 920.80 Each (ex VAT)
AED 966.84
AED 966.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Antex ElectronicsModel Number
660A
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Country of Origin
United Kingdom
Product details
Antex 660A - Analogue Soldering Station 50W
Analogue temperature control
Temperature set with Potentiometer
Temperature range continually adjustable from 200°C to 450°C
Green LED indicates Power On
Red LED indicates heating up
Red LED flashes when set temperature is reached
Station may be used with either 25W or 50W Irons
Supplied with
Soldering Iron TC50, Sodering Iron Stand ST6a