Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electronics 690D Soldering Station 50W, 230V

RS Stock No.: 200-7700Brand: Antex ElectronicsManufacturers Part No.: UD82070
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Model Number

690D

Tasks Supported

Soldering

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Antex 690D - Digital Soldering Station 50W

Digital soldering station
ESD safe
Temperature set via fascia buttons
Temperature controlled between 200°C and 450°C
Accurate temperature stability
Two memory settings
Lockable settings
Bit temperature offset

Supplied with

Controller, Soldering Iron TC50, Soldering Iron Stand ST6a

Soldering - Antex

You may be interested in
Stock information temporarily unavailable.

AED 946.16

AED 946.16 Each (ex VAT)

AED 993.47

AED 993.47 Each (inc. VAT)

Antex Electronics 690D Soldering Station 50W, 230V

AED 946.16

AED 946.16 Each (ex VAT)

AED 993.47

AED 993.47 Each (inc. VAT)

Antex Electronics 690D Soldering Station 50W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

690D

Tasks Supported

Soldering

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Antex 690D - Digital Soldering Station 50W

Digital soldering station
ESD safe
Temperature set via fascia buttons
Temperature controlled between 200°C and 450°C
Accurate temperature stability
Two memory settings
Lockable settings
Bit temperature offset

Supplied with

Controller, Soldering Iron TC50, Soldering Iron Stand ST6a

Soldering - Antex

You may be interested in