Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electric Soldering Iron, 24V, 50W, for use with 660A Station, 690D Station, 760RWK Station

RS Stock No.: 877-1242Brand: AntexManufacturers Part No.: TL2K560
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Antex

Power Type

Electric

Model Number

TL2K560

Type

Soldering Iron

Wattage

50W

Input Voltage

24V

Tip Series

1100

For Use With

660A Station, 690D Station, 760RWK Station

Series

TC50

Country of Origin

United Kingdom

Product details

Antex TC50 Soldering Iron

TC50 Iron for use with Antex soldering station 660A (RS 200-7693)

Station Irons - Antex

Stock information temporarily unavailable.

AED 290.41

AED 290.41 Each (ex VAT)

AED 304.93

AED 304.93 Each (inc. VAT)

Antex Electric Soldering Iron, 24V, 50W, for use with 660A Station, 690D Station, 760RWK Station

AED 290.41

AED 290.41 Each (ex VAT)

AED 304.93

AED 304.93 Each (inc. VAT)

Antex Electric Soldering Iron, 24V, 50W, for use with 660A Station, 690D Station, 760RWK Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Antex

Power Type

Electric

Model Number

TL2K560

Type

Soldering Iron

Wattage

50W

Input Voltage

24V

Tip Series

1100

For Use With

660A Station, 690D Station, 760RWK Station

Series

TC50

Country of Origin

United Kingdom

Product details

Antex TC50 Soldering Iron

TC50 Iron for use with Antex soldering station 660A (RS 200-7693)

Station Irons - Antex