Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ANVIZ OC500 Door Entry including RFID Time Attendance Access Control

RS Stock No.: 117-6104Brand: ANVIZManufacturers Part No.: OC500
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

Brand

Anviz

System Type

RFID Time Attendance Access Control

Series

OC500

Colour or Monochrome Display

Colour

Supply Voltage

12V dc

Height

189 mm

Depth

35 mm

Width

126mm

Country of Origin

China

Product details

ANVIZ 500 RFID Time Attendance and Access Control

ANVIZ OC500 proximity card time attendance and access control have multiple identification methods such as card only, ID+password, password+card. 2 in 1: time attendance and access control function

Texas Instruments 32-bit high-speed CPU of low power consumption
Clear voice prompts along with all operations
USB Plug & Play connection
TCP/IP connectivity
USB pen drive data download
Real-time data transfer and WEB online tracking
Optional in built Mifare or HID card reader
Various employee authentication methods
Easy combination of password and card
Group, Time Zone, Message Function, Relay Out,
Scheduled Bell, Wiegand In & Out
Card, ID+PW, PW+Card
Standard EM RFID, Optional Mifare Card

Time Attendance and Access Control

You may be interested in
TDSi Proximity Reader
AED 981.17Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ANVIZ OC500 Door Entry including RFID Time Attendance Access Control

P.O.A.

ANVIZ OC500 Door Entry including RFID Time Attendance Access Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDSi Proximity Reader
AED 981.17Each (ex VAT)

Technical Document

Specifications

Brand

Anviz

System Type

RFID Time Attendance Access Control

Series

OC500

Colour or Monochrome Display

Colour

Supply Voltage

12V dc

Height

189 mm

Depth

35 mm

Width

126mm

Country of Origin

China

Product details

ANVIZ 500 RFID Time Attendance and Access Control

ANVIZ OC500 proximity card time attendance and access control have multiple identification methods such as card only, ID+password, password+card. 2 in 1: time attendance and access control function

Texas Instruments 32-bit high-speed CPU of low power consumption
Clear voice prompts along with all operations
USB Plug & Play connection
TCP/IP connectivity
USB pen drive data download
Real-time data transfer and WEB online tracking
Optional in built Mifare or HID card reader
Various employee authentication methods
Easy combination of password and card
Group, Time Zone, Message Function, Relay Out,
Scheduled Bell, Wiegand In & Out
Card, ID+PW, PW+Card
Standard EM RFID, Optional Mifare Card

Time Attendance and Access Control

You may be interested in
TDSi Proximity Reader
AED 981.17Each (ex VAT)