Technical Document
Specifications
Brand
AnybusAccessory Type
Communication Module
Range
Anybus
Series
Compactcom
Input Type
EtherCAT Device
Output Type
Profinet
For Use With
PROFINET Based Control Systems
Dimensions
98 x 27 x 144 mm
Country of Origin
Sweden
AED 3,695.32
AED 3,695.32 Each (ex VAT)
AED 3,880.09
AED 3,880.09 Each (inc. VAT)
1
AED 3,695.32
AED 3,695.32 Each (ex VAT)
AED 3,880.09
AED 3,880.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnybusAccessory Type
Communication Module
Range
Anybus
Series
Compactcom
Input Type
EtherCAT Device
Output Type
Profinet
For Use With
PROFINET Based Control Systems
Dimensions
98 x 27 x 144 mm
Country of Origin
Sweden