Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anybus POE Injector, 12 → 57V Input, 50V dc Output, 600mA, 30W

RS Stock No.: 100-596Brand: AnybusManufacturers Part No.: AWB4006-B
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Anybus

Input Voltage

12 → 57V

Output Voltage

50V dc

Output Current

600mA

Power Rating

30W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,303.63

AED 1,303.63 Each (ex VAT)

AED 1,368.81

AED 1,368.81 Each (inc. VAT)

Anybus POE Injector, 12 → 57V Input, 50V dc Output, 600mA, 30W

AED 1,303.63

AED 1,303.63 Each (ex VAT)

AED 1,368.81

AED 1,368.81 Each (inc. VAT)

Anybus POE Injector, 12 → 57V Input, 50V dc Output, 600mA, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Anybus

Input Voltage

12 → 57V

Output Voltage

50V dc

Output Current

600mA

Power Rating

30W

Country of Origin

Taiwan, Province Of China