Aoip Instrumentation OM 10 Handheld Ohmmeter, 50000 Ω Max, 0.1 °C, 1 V, 10 μΩ Resolution, 4 Wire
Technical Document
Specifications
Brand
Aoip InstrumentationMaximum Resistance Measurement
50000 Ω
Resistance Measurement Resolution
0.1 °C, 1 V, 10 μΩ
Measurement Type
4 Wire
Battery Type
Rechargeable NiCd
Power Source
Battery
Handheld
Yes
Weight
1.1kg
Height
245mm
Length
120mm
Maximum Accuracy
+0.05% + 5 Ω
Maximum Operating Temperature
+55°C
Minimum Accuracy
±0.05% + 50 μΩ
Width
65mm
Minimum Operating Temperature
-10°C
Model Number p
OM 10
Country of Origin
France
Product details
Winding resistance tester resolution 10μΩ AOIP OM10
The OM10 micro-ohmmeter measures all resistances and windings from 10 μΩ (resolution) → 50 kΩ.
Ranges from 500 mΩ → 50 kΩ.
Portable and self-contained field enclosure with stand for tabletop use.
Measurements on 4 wires for resistances such as:
- Power supply cable
- Weight continuity braid
- Contact resistance
- Mechanical connection (solder)
- Motor
- Transformer.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at 20 °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply via integral rechargeable battery or mains power.
Delivered in carry case with instructions and mains charger adapter.
Standards
EN 61010-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Aoip InstrumentationMaximum Resistance Measurement
50000 Ω
Resistance Measurement Resolution
0.1 °C, 1 V, 10 μΩ
Measurement Type
4 Wire
Battery Type
Rechargeable NiCd
Power Source
Battery
Handheld
Yes
Weight
1.1kg
Height
245mm
Length
120mm
Maximum Accuracy
+0.05% + 5 Ω
Maximum Operating Temperature
+55°C
Minimum Accuracy
±0.05% + 50 μΩ
Width
65mm
Minimum Operating Temperature
-10°C
Model Number p
OM 10
Country of Origin
France
Product details
Winding resistance tester resolution 10μΩ AOIP OM10
The OM10 micro-ohmmeter measures all resistances and windings from 10 μΩ (resolution) → 50 kΩ.
Ranges from 500 mΩ → 50 kΩ.
Portable and self-contained field enclosure with stand for tabletop use.
Measurements on 4 wires for resistances such as:
- Power supply cable
- Weight continuity braid
- Contact resistance
- Mechanical connection (solder)
- Motor
- Transformer.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at 20 °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply via integral rechargeable battery or mains power.
Delivered in carry case with instructions and mains charger adapter.
Standards
EN 61010-1