Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 36in W 33in L

RS Stock No.: 281-6817Brand: ApacheManufacturers Part No.: ATS 3D Stretch Holster Trouser L33W36
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Apache

Gender

Unisex

Colour

Grey

Leg Length

33in

Style

Trousers

Waist Size Imperial

36in

Waist Size (Imperial)

36in

Waist Size Metric

92cm

Waist Size (Metric)

92cm

Material

35% Cotton, 65% Polyester

Series

ATS 3D

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

China

Stock information temporarily unavailable.

AED 284.92

AED 284.92 Each (ex VAT)

AED 299.17

AED 299.17 Each (inc. VAT)

Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 36in W 33in L

AED 284.92

AED 284.92 Each (ex VAT)

AED 299.17

AED 299.17 Each (inc. VAT)

Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 36in W 33in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Gender

Unisex

Colour

Grey

Leg Length

33in

Style

Trousers

Waist Size Imperial

36in

Waist Size (Imperial)

36in

Waist Size Metric

92cm

Waist Size (Metric)

92cm

Material

35% Cotton, 65% Polyester

Series

ATS 3D

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

China