Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 36in

RS Stock No.: 281-6824Brand: ApacheManufacturers Part No.: ATS Cargo Short 36
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Apache

Waist Size

36in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Polyester

Series

ATS Cargo Short

Country of Origin

China

Stock information temporarily unavailable.

AED 204.09

AED 204.09 Each (ex VAT)

AED 214.29

AED 214.29 Each (inc. VAT)

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 36in

AED 204.09

AED 204.09 Each (ex VAT)

AED 214.29

AED 214.29 Each (inc. VAT)

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Waist Size

36in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Polyester

Series

ATS Cargo Short

Country of Origin

China