Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 281-6856Brand: ApacheManufacturers Part No.: Delta T Shirt L
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Apache

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Ungendered

Material

35% Cotton, 65% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

L

Country of Origin

China

Stock information temporarily unavailable.

AED 81.42

AED 81.42 Each (ex VAT)

AED 85.49

AED 85.49 Each (inc. VAT)

Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- L, EUR- L

AED 81.42

AED 81.42 Each (ex VAT)

AED 85.49

AED 85.49 Each (inc. VAT)

Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Ungendered

Material

35% Cotton, 65% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

L

Country of Origin

China