Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 40in

RS Stock No.: 281-6906Brand: ApacheManufacturers Part No.: Whistler 40
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Apache

Waist Size

40in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

8% Elastane, 92% Nylon

Series

Whistler

Country of Origin

China

Stock information temporarily unavailable.

AED 253.74

AED 253.74 Each (ex VAT)

AED 266.43

AED 266.43 Each (inc. VAT)

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 40in

AED 253.74

AED 253.74 Each (ex VAT)

AED 266.43

AED 266.43 Each (inc. VAT)

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 40in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Waist Size

40in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

8% Elastane, 92% Nylon

Series

Whistler

Country of Origin

China