APC Netshelter Series 9U-Rack Cabinet, 48.5 x 60 x 60cm

RS Stock No.: 287-7215Brand: APCManufacturers Part No.: AR109SH6Distrelec Article No.: 30315917
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

APC

Rack Units

9U

Mounting Type

Wall

External Height

485 mm

External Width

600 mm

External Dimensions

48.5 x 60 x 60cm

Series

Netshelter

Distrelec Product Id

30315917

Country of Origin

China

Stock information temporarily unavailable.

AED 3,497.44

AED 3,497.44 Each (ex VAT)

AED 3,672.31

AED 3,672.31 Each (inc. VAT)

APC Netshelter Series 9U-Rack Cabinet, 48.5 x 60 x 60cm

AED 3,497.44

AED 3,497.44 Each (ex VAT)

AED 3,672.31

AED 3,672.31 Each (inc. VAT)

APC Netshelter Series 9U-Rack Cabinet, 48.5 x 60 x 60cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Rack Units

9U

Mounting Type

Wall

External Height

485 mm

External Width

600 mm

External Dimensions

48.5 x 60 x 60cm

Series

Netshelter

Distrelec Product Id

30315917

Country of Origin

China