Technical Document
Specifications
Brand
APCModel
NetShelter
Mounting Type
Rack Mount
Colour
Black
Length
600mm
External Case Material
Steel
External Case Material
Steel
External Case Material
Steel
Width
1.07m
Depth
1.199m
Distrelec Product Id
30074837
Country of Origin
China
AED 15,169.51
AED 15,169.51 Each (ex VAT)
AED 15,927.99
AED 15,927.99 Each (inc. VAT)
1
AED 15,169.51
AED 15,169.51 Each (ex VAT)
AED 15,927.99
AED 15,927.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
NetShelter
Mounting Type
Rack Mount
Colour
Black
Length
600mm
External Case Material
Steel
External Case Material
Steel
External Case Material
Steel
Width
1.07m
Depth
1.199m
Distrelec Product Id
30074837
Country of Origin
China