Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC Steel Cable Organiser for Use with InfraStruXure, ISX Racks, 483 x 44 x 15mm

RS Stock No.: 779-4137Brand: APCManufacturers Part No.: AR8429Distrelec Article No.: 30398994
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Brand

APC

Type

Cable Organiser

Dimensions

483 x 44 x 15mm

For Use With

InfraStruXure, ISX Racks

Material

Steel

Country of Origin

China

Product details

APC Horizontal Cable Organizer 1U with Brush Strip

Promotes proper airflow while allowing cables to be passed from the front to the rear of the rack

Height (Rack Units) 1U
Colour black

Supplied with

Mounting Hardware

APC Accessories

Stock information temporarily unavailable.

AED 395.64

AED 395.64 Each (ex VAT)

AED 415.42

AED 415.42 Each (inc. VAT)

APC Steel Cable Organiser for Use with InfraStruXure, ISX Racks, 483 x 44 x 15mm

AED 395.64

AED 395.64 Each (ex VAT)

AED 415.42

AED 415.42 Each (inc. VAT)

APC Steel Cable Organiser for Use with InfraStruXure, ISX Racks, 483 x 44 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Type

Cable Organiser

Dimensions

483 x 44 x 15mm

For Use With

InfraStruXure, ISX Racks

Material

Steel

Country of Origin

China

Product details

APC Horizontal Cable Organizer 1U with Brush Strip

Promotes proper airflow while allowing cables to be passed from the front to the rear of the rack

Height (Rack Units) 1U
Colour black

Supplied with

Mounting Hardware

APC Accessories