Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 24V Input Uninterruptible Power Supply (240W)

RS Stock No.: 256-5310Brand: APCManufacturers Part No.: BVS240XDPDRDistrelec Article No.: 30398995
brand-logo

Technical Document

Specifications

Brand

APC

Power Rating

240W

Output Voltage

24V

Input Voltage

24V

Type

Uninterruptible Power Supply

Series

UPS

Distrelec Product Id

30398995

Country of Origin

China

Stock information temporarily unavailable.

AED 674.60

AED 674.60 Each (ex VAT)

AED 708.33

AED 708.33 Each (inc. VAT)

APC 24V Input Uninterruptible Power Supply (240W)

AED 674.60

AED 674.60 Each (ex VAT)

AED 708.33

AED 708.33 Each (inc. VAT)

APC 24V Input Uninterruptible Power Supply (240W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Power Rating

240W

Output Voltage

24V

Input Voltage

24V

Type

Uninterruptible Power Supply

Series

UPS

Distrelec Product Id

30398995

Country of Origin

China