APC, 24U, Enclosure, EMDC, 1228 x 600 x 1200mm

RS Stock No.: 287-7249Brand: APCManufacturers Part No.: EMDC24U3KP2
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

APC

Rack Units

24U

External Depth

1200mm

External Height

1228 mm

External Width

600 mm

External Dimensions

1228 x 600 x 1200mm

Series

EMDC

Country of Origin

Spain

Stock information temporarily unavailable.

AED 46,303.64

AED 46,303.64 Each (ex VAT)

AED 48,618.82

AED 48,618.82 Each (inc. VAT)

APC, 24U, Enclosure, EMDC, 1228 x 600 x 1200mm

AED 46,303.64

AED 46,303.64 Each (ex VAT)

AED 48,618.82

AED 48,618.82 Each (inc. VAT)

APC, 24U, Enclosure, EMDC, 1228 x 600 x 1200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Rack Units

24U

External Depth

1200mm

External Height

1228 mm

External Width

600 mm

External Dimensions

1228 x 600 x 1200mm

Series

EMDC

Country of Origin

Spain