APC IEC C13, IEC C19 42 Gang Distribution Unit, 2m Cable

RS Stock No.: 238-7180Brand: APCManufacturers Part No.: EPDU1232BDistrelec Article No.: 30253603
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

APC

Number of Sockets

42

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

2m

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 6,557.25

AED 6,557.25 Each (ex VAT)

AED 6,885.11

AED 6,885.11 Each (inc. VAT)

APC IEC C13, IEC C19 42 Gang Distribution Unit, 2m Cable

AED 6,557.25

AED 6,557.25 Each (ex VAT)

AED 6,885.11

AED 6,885.11 Each (inc. VAT)

APC IEC C13, IEC C19 42 Gang Distribution Unit, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Number of Sockets

42

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

2m

Mounting Type

Rack Mount

Country of Origin

China