Technical Document
Specifications
Brand
APCDevice Type
Temperature and Humidity Sensor
Height
19mm
Length
38mm
Distrelec Product Id
30315989
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 809.17
AED 809.17 Each (ex VAT)
AED 849.63
AED 849.63 Each (inc. VAT)
APC Temperature And Humidity Sensor
1
AED 809.17
AED 809.17 Each (ex VAT)
AED 849.63
AED 849.63 Each (inc. VAT)
APC Temperature And Humidity Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCDevice Type
Temperature and Humidity Sensor
Height
19mm
Length
38mm
Distrelec Product Id
30315989
Country of Origin
Philippines