Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT

RS Stock No.: 188-0181Brand: APCManufacturers Part No.: SMT1000ICDistrelec Article No.: 30118590
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

171mm

Width

439mm

Depth

219mm

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 4,464.92

AED 4,464.92 Each (ex VAT)

AED 4,688.17

AED 4,688.17 Each (inc. VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT

AED 4,464.92

AED 4,464.92 Each (ex VAT)

AED 4,688.17

AED 4,688.17 Each (inc. VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

171mm

Width

439mm

Depth

219mm

Country of Origin

Philippines