APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT
RS Stock No.: 188-0186Brand: APCManufacturers Part No.: SMT1500RMI2UCDistrelec Article No.: 30118593

Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
1kW
VA Rating
1500VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Rack Mount
Number of Outlets
4
Type
Line Interactive
Length
432mm
Width
477mm
Depth
86mm
Country of Origin
Vietnam
AED 7,895.79
AED 7,895.79 Each (ex VAT)
AED 8,290.58
AED 8,290.58 Each (inc. VAT)
APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT
1
AED 7,895.79
AED 7,895.79 Each (ex VAT)
AED 8,290.58
AED 8,290.58 Each (inc. VAT)
APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
1kW
VA Rating
1500VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Rack Mount
Number of Outlets
4
Type
Line Interactive
Length
432mm
Width
477mm
Depth
86mm
Country of Origin
Vietnam