Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
500W
VA Rating
750VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Stand Alone
Number of Outlets
(2) IEC Jumpers (Battery Backup), (6) IEC 320 C13 (Battery Backup)
Type
Line Interactive
Length
138mm
Width
363mm
Depth
161mm
Distrelec Product Id
30148558
Country of Origin
Vietnam
AED 3,036.96
AED 3,036.96 Each (ex VAT)
AED 3,188.81
AED 3,188.81 Each (inc. VAT)
1
AED 3,036.96
AED 3,036.96 Each (ex VAT)
AED 3,188.81
AED 3,188.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
500W
VA Rating
750VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Stand Alone
Number of Outlets
(2) IEC Jumpers (Battery Backup), (6) IEC 320 C13 (Battery Backup)
Type
Line Interactive
Length
138mm
Width
363mm
Depth
161mm
Distrelec Product Id
30148558
Country of Origin
Vietnam