APC 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Easy UPS

RS Stock No.: 247-2060Brand: APCManufacturers Part No.: SMVS1000CAI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China

AED 2,282.60

AED 2,282.60 Each (ex VAT)

AED 2,396.73

AED 2,396.73 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Easy UPS

AED 2,282.60

AED 2,282.60 Each (ex VAT)

AED 2,396.73

AED 2,396.73 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (700W), Easy UPS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China